There are no models available for this part yet.
Overview of MC74HC244ADW by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC74HC244ADW by Motorola Mobility LLC
Part Data Attributes for MC74HC244ADW by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC74HC244ADW
This table gives cross-reference parts and alternative options found for MC74HC244ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC244WMX | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC244ADW vs MM74HC244WMX |
MC74HC244ADW | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74HC244ADW vs MC74HC244ADW |
HD74HC244RP-EL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74HC244ADW vs HD74HC244RP-EL |
933713430652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC244ADW vs 933713430652 |
HD74HC244RP | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC244ADW vs HD74HC244RP |
MM74HC244WMX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HC244ADW vs MM74HC244WMX |
TC74HC244AFW-ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244ADW vs TC74HC244AFW-ELP |
MC74HC244ADWR2G | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | Rochester Electronics LLC | MC74HC244ADW vs MC74HC244ADWR2G |
MM74HC244WMX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HC244ADW vs MM74HC244WMX |
MM74HC244WM | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HC244ADW vs MM74HC244WM |