Part Details for MC74HC241ADW by Motorola Semiconductor Products
Overview of MC74HC241ADW by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC241ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.3920 / $0.4900 | Buy Now |
Part Details for MC74HC241ADW
MC74HC241ADW CAD Models
MC74HC241ADW Part Data Attributes:
|
MC74HC241ADW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC241ADW
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC241ADW
This table gives cross-reference parts and alternative options found for MC74HC241ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC241ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC241WMX | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC241ADW vs MM74HC241WMX |
74HC241D,653 | 74HC(T)241 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HC241ADW vs 74HC241D,653 |
M74HC241M1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HC241ADW vs M74HC241M1 |
HD74HC241RP | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC241ADW vs HD74HC241RP |
74HC241D,653 | 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC241ADW vs 74HC241D,653 |
GD54HC241D | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC241ADW vs GD54HC241D |
MC74HC241ADWDR2 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC241ADW vs MC74HC241ADWDR2 |
M74HC241HVRM13TR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | STMicroelectronics | MC74HC241ADW vs M74HC241HVRM13TR |
MC74HC241ADW | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC241ADW vs MC74HC241ADW |
CD74HC241M96G4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC241ADW vs CD74HC241M96G4 |