Part Details for MC74HC237D by Motorola Semiconductor Products
Overview of MC74HC237D by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC237D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 29 |
|
$0.5400 / $0.9000 | Buy Now |
Part Details for MC74HC237D
MC74HC237D CAD Models
MC74HC237D Part Data Attributes
|
MC74HC237D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC237D
Motorola Semiconductor Products
Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 71 ns | |
Propagation Delay (tpd) | 355 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC237D
This table gives cross-reference parts and alternative options found for MC74HC237D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC237D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC237M96G4 | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | MC74HC237D vs CD74HC237M96G4 |
SN74HC237DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74HC237D vs SN74HC237DR-00 |
HD74HC237RPEL | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC237D vs HD74HC237RPEL |
SN74HC237DR | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC74HC237D vs SN74HC237DR |
SN74HC237D-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74HC237D vs SN74HC237D-00 |
933757190652 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | MC74HC237D vs 933757190652 |
CD74HC237MG4 | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | MC74HC237D vs CD74HC237MG4 |
CD74HC237MT | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | MC74HC237D vs CD74HC237MT |
M74HC237RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74HC237D vs M74HC237RM13TR |
74HC237D-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74HC237D vs 74HC237D-T |