Part Details for MC74HC1GU04DTT1G by onsemi
Overview of MC74HC1GU04DTT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC1GU04DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7306
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Hc1Gu04, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1GU04DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0820 | Buy Now |
DISTI #
488-MC74HC1GU04DTT1GCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11508 In Stock |
|
$0.0573 / $0.4800 | Buy Now |
|
Rochester Electronics | 74HC1GU04 - SINGLE UNBUFFERED INVERTER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 139448 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1840 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERTER 1CH 1-INP 5TSOP | 2790 |
|
$0.0866 / $0.1655 | Buy Now |
Part Details for MC74HC1GU04DTT1G
MC74HC1GU04DTT1G CAD Models
MC74HC1GU04DTT1G Part Data Attributes
|
MC74HC1GU04DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1GU04DTT1G
onsemi
Single Unbuffered Inverter, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC74HC1GU04DTT1G
This table gives cross-reference parts and alternative options found for MC74HC1GU04DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1GU04DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G04DTT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1G vs MC74VHC1G04DTT2 |
MC74HC1GU04DTT2 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74HC1GU04DTT1G vs MC74HC1GU04DTT2 |
MC74VHC1G05DTT3 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1G vs MC74VHC1G05DTT3 |
MC74HC1G04DTR2 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74HC1GU04DTT1G vs MC74HC1G04DTR2 |
MC74HC1GU04DTT3 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1G vs MC74HC1GU04DTT3 |
MC74VHC1G05DTT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1GU04DTT1G vs MC74VHC1G05DTT2 |
MC74HC1GU04DTT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74HC1GU04DTT1G vs MC74HC1GU04DTT2 |