Part Details for MC74HC1G32DTT2 by Motorola Semiconductor Products
Overview of MC74HC1G32DTT2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC1G32DTT2
MC74HC1G32DTT2 CAD Models
MC74HC1G32DTT2 Part Data Attributes:
|
MC74HC1G32DTT2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G32DTT2
Motorola Semiconductor Products
OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MC74HC1G32DTT2
This table gives cross-reference parts and alternative options found for MC74HC1G32DTT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G32DTT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G32DTT2 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74HC1G32DTT2 vs MC74HC1G32DTT2 |
MC74HC1G32DTR2 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74HC1G32DTT2 vs MC74HC1G32DTR2 |
MC74HC1G32DTT3 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G32DTT2 vs MC74HC1G32DTT3 |
MC74HC1G32DTT1 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, TSOP-5 | Motorola Mobility LLC | MC74HC1G32DTT2 vs MC74HC1G32DTT1 |