Part Details for MC74HC1G04DFT2 by Motorola Mobility LLC
Overview of MC74HC1G04DFT2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74HC1G04DFT2
MC74HC1G04DFT2 CAD Models
MC74HC1G04DFT2 Part Data Attributes
|
MC74HC1G04DFT2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G04DFT2
Motorola Mobility LLC
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G04DFT2
This table gives cross-reference parts and alternative options found for MC74HC1G04DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G04DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245650115 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G04DFT2 vs 935245650115 |
MC74HC1G04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74HC1G04DFT2 vs MC74HC1G04DFT1 |
935245650125 | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G04DFT2 vs 935245650125 |
MC74HC1G04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G04DFT2 vs MC74HC1G04DFT2 |
74HC1G04GW,125 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | MC74HC1G04DFT2 vs 74HC1G04GW,125 |
74HC1G04GW,165 | 74HC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74HC1G04DFT2 vs 74HC1G04GW,165 |
74HC1G04GW | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G04DFT2 vs 74HC1G04GW |
MC74HC1G04DFT2G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74HC1G04DFT2 vs MC74HC1G04DFT2G |
MC74HC1G04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G04DFT2 vs MC74HC1G04DFT1 |
74HC1G04GW,165 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | MC74HC1G04DFT2 vs 74HC1G04GW,165 |