-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6810
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:74Hc1G04, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1G04DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
488-MC74HC1G04DBVT1GCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
MC74HC1G04DBVT1G
|
Avnet Americas | Inverter CMOS 5V SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74HC1G04DBVT1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117000 Partner Stock |
|
$0.0236 / $0.0281 | Buy Now |
DISTI #
MC74HC1G04DBVT1G
|
Avnet Americas | Inverter CMOS 5V SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74HC1G04DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 117000 Factory Stock |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
863-MC74HC1G04DBVT1G
|
Mouser Electronics | Inverters Single Inverter CMOS RoHS: Compliant | 4153 |
|
$0.0350 / $0.3700 | Buy Now |
DISTI #
MC74HC1G04DBVT1G
|
Avnet Silica | Inverter CMOS 5V SC-74A Surface Mount T/R (Alt: MC74HC1G04DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
MC74HC1G04DBVT1G
|
EBV Elektronik | Inverter CMOS 5V SC-74A Surface Mount T/R (Alt: MC74HC1G04DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 225000 |
|
$0.0190 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0448 / $0.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G04DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G04DBVT1G
onsemi
Single Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2018-11-16 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G04DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G04DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G04DTT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G04DBVT1G vs MC74HC1G04DTT1 |
74HC1G04GW | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G04DBVT1G vs 74HC1G04GW |
935245650118 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | MC74HC1G04DBVT1G vs 935245650118 |
HD74HC1G04 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G04DBVT1G vs HD74HC1G04 |
74HC1G04GW,125 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | MC74HC1G04DBVT1G vs 74HC1G04GW,125 |
74HC1G04GV,125 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSOP 5-Pin | Nexperia | MC74HC1G04DBVT1G vs 74HC1G04GV,125 |
74HC1G04GV | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G04DBVT1G vs 74HC1G04GV |
935271884125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G04DBVT1G vs 935271884125 |
74HC1G04GV,125 | 74HC(T)1G04 - Inverter TSOP 5-Pin | NXP Semiconductors | MC74HC1G04DBVT1G vs 74HC1G04GV,125 |
MC74HC1G04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G04DBVT1G vs MC74HC1G04DFT1 |