-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8778
|
Newark | 8 Bit Piso/Siso Shift Register Soic16, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC165ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1392 |
|
$0.1980 / $0.4730 | Buy Now |
DISTI #
MC74HC165ADR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
145438 In Stock |
|
$0.1765 / $0.4400 | Buy Now |
DISTI #
MC74HC165ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC165ADR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1672 / $0.1707 | Buy Now |
DISTI #
MC74HC165ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC165ADR2G) RoHS: Compliant Min Qty: 1771 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 761828 Partner Stock |
|
$0.1751 / $0.2090 | Buy Now |
DISTI #
84K8778
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 1392 Partner Stock |
|
$0.2860 / $0.4730 | Buy Now |
DISTI #
MC74HC165ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC165ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1567 / $0.1871 | Buy Now |
DISTI #
863-MC74HC165ADR2G
|
Mouser Electronics | Counter Shift Registers 8bit Serial/Parallel In Serial Out RoHS: Compliant | 12235 |
|
$0.1760 / $0.4400 | Buy Now |
DISTI #
E02:0323_00078902
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2421 | Europe - 50000 |
|
$0.1614 | Buy Now |
DISTI #
V36:1790_07323189
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2404 | Americas - 25000 |
|
$0.1615 | Buy Now |
DISTI #
V72:2272_07323189
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2052 Container: Cut Strips | Americas - 6657 |
|
$0.1712 / $0.2738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC165ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC165ADR2G
onsemi
8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC165ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC165ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC165MG4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | MC74HC165ADR2G vs CD74HC165MG4 |
935298767118 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | Nexperia | MC74HC165ADR2G vs 935298767118 |
SN74HC165DR-00 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | MC74HC165ADR2G vs SN74HC165DR-00 |
CD74HC165M96 | PARALLEL IN SERIAL OUT SHIFT REGISTER | Intersil Corporation | MC74HC165ADR2G vs CD74HC165M96 |
V62/04689-01XE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | MC74HC165ADR2G vs V62/04689-01XE |
74HC165D | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | MC74HC165ADR2G vs 74HC165D |
933713780652 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | MC74HC165ADR2G vs 933713780652 |
HD74HC165RP | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC165ADR2G vs HD74HC165RP |
SN74HC165DR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | MC74HC165ADR2G vs SN74HC165DR |
74HC165D-Q100,118 | 74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | MC74HC165ADR2G vs 74HC165D-Q100,118 |