Part Details for MC74HC157AN by onsemi
Overview of MC74HC157AN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC157AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC157AN
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Rail - Rail/Tube (Alt: MC74HC157AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3067 Partner Stock |
|
RFQ | |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 160 |
|
$0.4900 / $1.0500 | Buy Now |
|
Rochester Electronics | IC MUX/SELECTOR QUAD 2INP 16DIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3067 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74HC157AN
MC74HC157AN CAD Models
MC74HC157AN Part Data Attributes
|
MC74HC157AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157AN
onsemi
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC157AN
This table gives cross-reference parts and alternative options found for MC74HC157AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC157J | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | MC74HC157AN vs MM54HC157J |
MM74HC157J/A+ | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MC74HC157AN vs MM74HC157J/A+ |
MM54HC157J/883B | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MC74HC157AN vs MM54HC157J/883B |
CD54HC157F96 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | MC74HC157AN vs CD54HC157F96 |
74HC157N,652 | 74HC157N | NXP Semiconductors | MC74HC157AN vs 74HC157N,652 |
74HC157NB | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | MC74HC157AN vs 74HC157NB |
MM74HC157J | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC157AN vs MM74HC157J |
MM74HC157N | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | MC74HC157AN vs MM74HC157N |
TTMM54HC157J-MIL | Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16 | Twilight Technology Inc | MC74HC157AN vs TTMM54HC157J-MIL |
MM54HC157J/883C | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MC74HC157AN vs MM54HC157J/883C |