Logic
MC74HC157ADTR2
Description: HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16

Overview of MC74HC157ADTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for MC74HC157ADTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, TSSOP 1087
  • 1 $0.4200
  • 215 $0.1960
  • 1,021 $0.1750
$0.1750 / $0.4200 Buy Now

CAD Models for MC74HC157ADTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC157ADTR2 by onsemi

MC74HC157ADTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
160 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74HC157ADTR2
    onsemi
    HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16
    VS

Alternate Parts for MC74HC157ADTR2

This table gives cross-reference parts and alternative options found for MC74HC157ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC157ADTR2G Data Selector/Multiplexer (Mux), 2-Input Q, TSSOP-16, 2500-REEL onsemi MC74HC157ADTR2 vs MC74HC157ADTR2G
74HC157PW,118 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia MC74HC157ADTR2 vs 74HC157PW,118
M74HC157TTR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics MC74HC157ADTR2 vs M74HC157TTR
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation MC74HC157ADTR2 vs HD74HC157TELL
MC74HC157ADTR2 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC MC74HC157ADTR2 vs MC74HC157ADTR2
935186880112 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia MC74HC157ADTR2 vs 935186880112
935186880112 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors MC74HC157ADTR2 vs 935186880112
74HC157PW,112 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia MC74HC157ADTR2 vs 74HC157PW,112
HD74HC157T-EL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation MC74HC157ADTR2 vs HD74HC157T-EL
MC74HC157ADTR2G Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC MC74HC157ADTR2 vs MC74HC157ADTR2G
Part Number Description Manufacturer Compare
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation MC74HC157ADTR2 vs HD74HC157TELL
MC74HC157ADG Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC MC74HC157ADTR2 vs MC74HC157ADG
M74HC157TTR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics MC74HC157ADTR2 vs M74HC157TTR
SN74HC157NSR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85 Texas Instruments MC74HC157ADTR2 vs SN74HC157NSR
MM74HC157SJX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC MC74HC157ADTR2 vs MM74HC157SJX
SN74HC157DR-00 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments MC74HC157ADTR2 vs SN74HC157DR-00
MC74HC157ADR2G Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL onsemi MC74HC157ADTR2 vs MC74HC157ADR2G
M74HC157RM13TR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics MC74HC157ADTR2 vs M74HC157RM13TR
HD74HC157FP HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation MC74HC157ADTR2 vs HD74HC157FP
GD54HC157D Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd MC74HC157ADTR2 vs GD54HC157D

Related Parts for MC74HC157ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC157ADTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC157ADTR2 by onsemi

  • Please alert me when MC74HC157ADTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC157ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC157ADTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC157ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC157ADTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC157ADTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: