-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6649
|
Newark | Decoder/Demultiplexer, 1:8, Soic-16, Logic Family/Base Number:74Hc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC138ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6903 |
|
$0.1600 / $0.3280 | Buy Now |
DISTI #
84K8776
|
Newark | 1I/P Single Decoder/Demux, Soic-16, Logic Family/Base Number:74Hc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC138ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7773 |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
45J1297
|
Newark | Log Cmos Dcode/Dmulti 1-8 Rohs Compliant: Yes |Onsemi MC74HC138ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1310 | Buy Now |
DISTI #
MC74HC138ADR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7909 In Stock |
|
$0.0776 / $0.3600 | Buy Now |
DISTI #
MC74HC138ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC138ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 100001114692 Factory Stock |
|
$0.0755 / $0.0901 | Buy Now |
DISTI #
MC74HC138ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC138ADR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 1114692 Factory Stock |
|
$0.0755 / $0.0901 | Buy Now |
DISTI #
84K8776
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Ammo Pack | 870 Partner Stock |
|
$0.2030 / $0.3890 | Buy Now |
DISTI #
863-MC74HC138ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V 1-of-8 Decoder | 20289 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
V36:1790_07277197
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2245 | Americas - 15000 |
|
$0.0730 / $0.0766 | Buy Now |
DISTI #
V79:2366_28711027
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 5000 |
|
$0.0755 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC138ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138ADR2G
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC138ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713400653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138ADR2G vs 933713400653 |
74HC138D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | MC74HC138ADR2G vs 74HC138D |
MM74HC138M | 3 to 8 Line Decoder, 48-TUBE | onsemi | MC74HC138ADR2G vs MM74HC138M |
CD74HC138QM96G4Q1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC138ADR2G vs CD74HC138QM96G4Q1 |
74HC138D,652 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MC74HC138ADR2G vs 74HC138D,652 |
MM74HC138M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC138ADR2G vs MM74HC138M |
CD74HC138M96E4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HC138ADR2G vs CD74HC138M96E4 |
933713400652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138ADR2G vs 933713400652 |
CD74HC138MG4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HC138ADR2G vs CD74HC138MG4 |
MM74HC138MX | 3 to 8 Line Decoder, 2500-REEL | onsemi | MC74HC138ADR2G vs MM74HC138MX |