Part Details for MC74HC132ANG by onsemi
Overview of MC74HC132ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC132ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-DIP | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC132ANG
MC74HC132ANG CAD Models
MC74HC132ANG Part Data Attributes
|
MC74HC132ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132ANG
onsemi
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC132ANG
This table gives cross-reference parts and alternative options found for MC74HC132ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC132AJD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC132ANG vs MC54HC132AJD |
CD74HC132E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | MC74HC132ANG vs CD74HC132E |
5962-8984502CX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74HC132ANG vs 5962-8984502CX |
GD54HCT132J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC132ANG vs GD54HCT132J |
74HC132N | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MC74HC132ANG vs 74HC132N |
M54HC132F1R | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC132ANG vs M54HC132F1R |
CD54HC132F3A | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HC132ANG vs CD54HC132F3A |
SNJ54HC132J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74HC132ANG vs SNJ54HC132J-00 |
74HCT132N | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MC74HC132ANG vs 74HCT132N |
M54HCT00F1R | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC132ANG vs M54HCT00F1R |