Part Details for MC74HC125AN by Texas Instruments
Overview of MC74HC125AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HC125AN
MC74HC125AN CAD Models
MC74HC125AN Part Data Attributes
|
MC74HC125AN
Texas Instruments
Buy Now
|
Compare Parts:
MC74HC125AN
Texas Instruments
DRIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER | |
Qualification Status | Not Qualified |
Alternate Parts for MC74HC125AN
This table gives cross-reference parts and alternative options found for MC74HC125AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC125AJ | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC125AN vs MC54HC125AJ |
5962-8772101CA | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC125AN vs 5962-8772101CA |
SNJ54HC125J | Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | MC74HC125AN vs SNJ54HC125J |
MM74HC125J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC125AN vs MM74HC125J |
M54HC125F1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC125AN vs M54HC125F1R |
HD74HC125P | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MC74HC125AN vs HD74HC125P |
MM54HC125J/883 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | MC74HC125AN vs MM54HC125J/883 |
CD54HC125F/3A | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | Intersil Corporation | MC74HC125AN vs CD54HC125F/3A |
MM54HC125J | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, DIP-14 | Texas Instruments | MC74HC125AN vs MM54HC125J |
HD74HC125P-E | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MC74HC125AN vs HD74HC125P-E |