Part Details for MC74HC125ADT by onsemi
Overview of MC74HC125ADT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC125ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5261
|
Newark | Mc74Hc125Adt, Motor Driver Ic |Onsemi MC74HC125ADT RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
MC74HC125ADT
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC125ADT) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5493 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HC/UH SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 114 |
|
$0.1306 / $0.1959 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5493 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74HC125ADT
MC74HC125ADT CAD Models
MC74HC125ADT Part Data Attributes
|
MC74HC125ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADT
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC125ADT
This table gives cross-reference parts and alternative options found for MC74HC125ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC125PW,118 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC125ADT vs 74HC125PW,118 |
74HCT125PW,112 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC125ADT vs 74HCT125PW,112 |
MM74HC125MTC | 3-STATE Quad Buffers, 96-TUBE | onsemi | MC74HC125ADT vs MM74HC125MTC |
74HCT125PW-Q100J | 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC125ADT vs 74HCT125PW-Q100J |
74HC125PW,112 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC125ADT vs 74HC125PW,112 |
MC74HC125ADTR2G | Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | MC74HC125ADT vs MC74HC125ADTR2G |
74HCT125PW,118 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC125ADT vs 74HCT125PW,118 |
MC74HC125ADTG | Quad Non-inverting Buffer, 3-State, TSSOP-14, 96-TUBE | onsemi | MC74HC125ADT vs MC74HC125ADTG |