Part Details for MC74HC11ADT by Motorola Semiconductor Products
Overview of MC74HC11ADT by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC11ADT
MC74HC11ADT CAD Models
MC74HC11ADT Part Data Attributes
|
MC74HC11ADT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC11ADT
Motorola Semiconductor Products
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC11ADT
This table gives cross-reference parts and alternative options found for MC74HC11ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC11DRE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC11ADT vs SN74HC11DRE4 |
SN74HC11DR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MC74HC11ADT vs SN74HC11DR |
SN74HC11D-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | MC74HC11ADT vs SN74HC11D-00 |
CD74HC11ME4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC11ADT vs CD74HC11ME4 |
CD74HC11M | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC11ADT vs CD74HC11M |
CD74HC11MTE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC11ADT vs CD74HC11MTE4 |
TC74HC11AFN-ELP | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC11ADT vs TC74HC11AFN-ELP |
MM74HC11MX | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC11ADT vs MM74HC11MX |
MC74HC11DDR2 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC11ADT vs MC74HC11DDR2 |
HD74HC11RP | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC11ADT vs HD74HC11RP |