Part Details for MC74HC11ADR2G by onsemi
Overview of MC74HC11ADR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74HC11ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2753
|
Newark | And Gate, 3 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc11A, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC11ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
MC74HC11ADR2GOSCT-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$0.2008 / $0.6100 | Buy Now |
DISTI #
MC74HC11ADR2G
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC11ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1991 / $0.2377 | Buy Now |
DISTI #
863-MC74HC11ADR2G
|
Mouser Electronics | Logic Gates Triple 3-Input AND Gate RoHS: Compliant | 3137 |
|
$0.1990 / $0.4400 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Rochester Electronics | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 68295 |
|
$0.1991 / $0.2342 | Buy Now |
DISTI #
MC74HC11ADR2G
|
Avnet Asia | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R (Alt: MC74HC11ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1889 / $0.2113 | Buy Now |
DISTI #
MC74HC11ADR2G
|
Avnet Silica | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R (Alt: MC74HC11ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC11ADR2G
|
EBV Elektronik | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R (Alt: MC74HC11ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74HC11ADR2G
MC74HC11ADR2G CAD Models
MC74HC11ADR2G Part Data Attributes
|
MC74HC11ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC11ADR2G
onsemi
Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC11ADR2G
This table gives cross-reference parts and alternative options found for MC74HC11ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC11DRE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC11ADR2G vs SN74HC11DRE4 |
SN74HC11DR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MC74HC11ADR2G vs SN74HC11DR |
SN74HC11D-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | MC74HC11ADR2G vs SN74HC11D-00 |
CD74HC11ME4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC11ADR2G vs CD74HC11ME4 |
CD74HC11M | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC11ADR2G vs CD74HC11M |
CD74HC11MTE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC11ADR2G vs CD74HC11MTE4 |
TC74HC11AFN-ELP | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC11ADR2G vs TC74HC11AFN-ELP |
MM74HC11MX | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC11ADR2G vs MM74HC11MX |
MC74HC11DDR2 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC11ADR2G vs MC74HC11DDR2 |
HD74HC11RP | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC11ADR2G vs HD74HC11RP |