Part Details for MC74HC05AFELG by onsemi
Overview of MC74HC05AFELG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for MC74HC05AFELG
MC74HC05AFELG CAD Models
MC74HC05AFELG Part Data Attributes:
|
MC74HC05AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC05AFELG
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74HC05AFELG
This table gives cross-reference parts and alternative options found for MC74HC05AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC05AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC05PWR | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05AFELG vs SN74HC05PWR |
HD74HC05TELL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MC74HC05AFELG vs HD74HC05TELL |
SN74HC05PWRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC05AFELG vs SN74HC05PWRE4 |
SN74HC05PWTG4 | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05AFELG vs SN74HC05PWTG4 |
M74HC05RM13TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC05AFELG vs M74HC05RM13TR |
74HC05S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | MC74HC05AFELG vs 74HC05S14-13 |
MC74HC05ANG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74HC05AFELG vs MC74HC05ANG |
74HC05PW,112 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05AFELG vs 74HC05PW,112 |
74HC05PW,118 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05AFELG vs 74HC05PW,118 |
SN74HC05PWT | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05AFELG vs SN74HC05PWT |