-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Open Drain Outputs, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4061
|
Newark | Ic Hex Inv W Od Out Rohs Compliant: Yes |Onsemi MC74HC05ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
71R6559
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc05A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74HC05ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
MC74HC05ADR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1140 In Stock |
|
$0.1603 / $0.9000 | Buy Now |
DISTI #
MC74HC05ADR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC05ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 250010000 Factory Stock |
|
$0.0898 / $0.1016 | Buy Now |
DISTI #
MC74HC05ADR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC05ADR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 195663 Partner Stock |
|
$0.1564 / $0.1872 | Buy Now |
DISTI #
863-MC74HC05ADR2G
|
Mouser Electronics | Inverters IC HEX INV W OD OUT RoHS: Compliant | 1634 |
|
$0.1560 / $0.5100 | Buy Now |
DISTI #
V79:2366_19920451
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1503 | Americas - 905 |
|
$0.0888 | Buy Now |
DISTI #
70466352
|
RS | MC74HC05ADR2G, Hex, TTL Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC05ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1570 | RFQ |
|
Future Electronics | Inverter IC 6 Channel Open Drain 14-SOIC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1520 / $0.1630 | Buy Now |
|
Onlinecomponents.com | MC74HC05ADR2G, Hex, TTL Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC05ADR2G | 0 |
|
$0.1550 / $0.1755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC05ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC05ADR2G
onsemi
Hex Inverter with Open Drain Outputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC05ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC05ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC05ADG | Hex Inverter with Open Drain Outputs, SOIC-14 NB, 55-TUBE | onsemi | MC74HC05ADR2G vs MC74HC05ADG |