Part Details for MC74HC02ADTR2 by Rochester Electronics LLC
Overview of MC74HC02ADTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC02ADTR2
MC74HC02ADTR2 CAD Models
MC74HC02ADTR2 Part Data Attributes
|
MC74HC02ADTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADTR2
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 110 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC02ADTR2
This table gives cross-reference parts and alternative options found for MC74HC02ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC02M96G4 | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC02ADTR2 vs CD74AC02M96G4 |
CD74AC02ME4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC02ADTR2 vs CD74AC02ME4 |
5962-8761203VDA | Space 4-ch, 2-input, 2-V to 6-V NOR gates 14-CFP -55 to 125 | Texas Instruments | MC74HC02ADTR2 vs 5962-8761203VDA |