Part Details for MC74HC00AND by Motorola Mobility LLC
Results Overview of MC74HC00AND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC00AND Information
MC74HC00AND by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC00AND
MC74HC00AND CAD Models
MC74HC00AND Part Data Attributes
|
MC74HC00AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AND
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC00AND
This table gives cross-reference parts and alternative options found for MC74HC00AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC00J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MC74HC00AND vs SN54HC00J-00 |
SNJ54HC00J | Texas Instruments | Check for Price | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | MC74HC00AND vs SNJ54HC00J |
JM38510/65001BCA | Military Specifications | Check for Price | NAND Gate | MC74HC00AND vs JM38510/65001BCA |
SN74HC00J4 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | MC74HC00AND vs SN74HC00J4 |
DV74HC00AN | avg Semiconductors | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | MC74HC00AND vs DV74HC00AN |
5962-8403701CX | Intersil Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | MC74HC00AND vs 5962-8403701CX |
SNJ54HC00J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MC74HC00AND vs SNJ54HC00J-00 |
CD54HC00F3A | Intersil Corporation | Check for Price | NAND GATE | MC74HC00AND vs CD54HC00F3A |
M38510/65001BCX | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MC74HC00AND vs M38510/65001BCX |
SN74HC00J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | MC74HC00AND vs SN74HC00J |