-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC00AN-ON-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-DIP Min Qty: 1110 Lead time: 48 Weeks Container: Tube MARKETPLACE PRODUCT |
63532 In Stock |
|
$0.2700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 353 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 1 |
|
$3.2694 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 282 |
|
$11.2000 / $15.7500 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63532 |
|
$0.2321 / $0.2730 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 108 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-DIP | 3750 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 181 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC00AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AN
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC74HC00AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC00ANG | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74HC00AN vs MC74HC00ANG |
CD54HC00F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC00AN vs CD54HC00F3A |
MM74HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | MC74HC00AN vs MM74HC00J |
5962-3865001BCX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74HC00AN vs 5962-3865001BCX |
SN74HC00NP3 | NAND Gate | Rochester Electronics LLC | MC74HC00AN vs SN74HC00NP3 |
MM54HC00J/883 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC74HC00AN vs MM54HC00J/883 |
5962-8403701CX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HC00AN vs 5962-8403701CX |
MM74HC00N | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HC00AN vs MM74HC00N |
SN74HC00N-10 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | MC74HC00AN vs SN74HC00N-10 |
M54HC00F1R | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC00AN vs M54HC00F1R |