-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC00AN by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC00AN-ON-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-DIP Min Qty: 1110 Lead time: 48 Weeks Container: Tube MARKETPLACE PRODUCT |
63533 In Stock |
|
$0.2700 | Buy Now |
DISTI #
86129579
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail RoHS: Not Compliant Min Qty: 1358 Package Multiple: 1 Date Code: 1001 | Americas - 32948 |
|
$0.2763 | Buy Now |
DISTI #
86117799
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail RoHS: Not Compliant Min Qty: 1358 Package Multiple: 1 | Americas - 30585 |
|
$0.2763 | Buy Now |
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Bristol Electronics | 353 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 282 |
|
$11.2000 / $15.7500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 1 |
|
$3.2694 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63533 |
|
$0.2210 / $0.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC00AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AN
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC74HC00AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M54HC00F1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC74HC00AN vs M54HC00F1R |
GD74HC00 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | MC74HC00AN vs GD74HC00 |
SN74HC00N3 | Texas Instruments | Check for Price | Quad 2-Input Positive-NAND Gates 14-PDIP -40 to 85 | MC74HC00AN vs SN74HC00N3 |
SN74HC00N1 | Rochester Electronics LLC | Check for Price | NAND Gate | MC74HC00AN vs SN74HC00N1 |
MM74HC00J | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | MC74HC00AN vs MM74HC00J |
M38510/65001BCX | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MC74HC00AN vs M38510/65001BCX |
SN74HC00JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | MC74HC00AN vs SN74HC00JP4 |
JM38510/65001BCA | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | MC74HC00AN vs JM38510/65001BCA |
MC74HC00AND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | MC74HC00AN vs MC74HC00AND |