Part Details for MC74F657BND by Motorola Mobility LLC
Overview of MC74F657BND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC74F657BND
MC74F657BND CAD Models
MC74F657BND Part Data Attributes
|
MC74F657BND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F657BND
Motorola Mobility LLC
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 724-03
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE AND DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.69 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F657BND
This table gives cross-reference parts and alternative options found for MC74F657BND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F657BND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F657/BLA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | MC74F657BND vs 54F657/BLA |
54F657SDMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F657BND vs 54F657SDMQB |
MC74F657BJ | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 758-01 | Rochester Electronics LLC | MC74F657BND vs MC74F657BJ |
MC74F657AJD | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | MC74F657BND vs MC74F657AJD |
5962-8953501LX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MC74F657BND vs 5962-8953501LX |
MC74F657BJ | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 758-01 | Motorola Semiconductor Products | MC74F657BND vs MC74F657BJ |
74F657AN | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | YAGEO Corporation | MC74F657BND vs 74F657AN |
SN74F657NT-10 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | MC74F657BND vs SN74F657NT-10 |
74F657SDCQR | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | MC74F657BND vs 74F657SDCQR |
54F657SDM | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | MC74F657BND vs 54F657SDM |