Part Details for MC74F648N by Rochester Electronics LLC
Overview of MC74F648N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F648N
MC74F648N CAD Models
MC74F648N Part Data Attributes
|
MC74F648N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F648N
Rochester Electronics LLC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.69 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F648N
This table gives cross-reference parts and alternative options found for MC74F648N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F648N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F648SDMQB | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, 0.3000 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | MC74F648N vs 54F648SDMQB |
74F648SDC | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | MC74F648N vs 74F648SDC |
5962-8975402LX | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | MC74F648N vs 5962-8975402LX |
74F648SDC | IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | MC74F648N vs 74F648SDC |
74F648SDCQR | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F648N vs 74F648SDCQR |
74F648SDC | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | MC74F648N vs 74F648SDC |
74F648SPCQR | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F648N vs 74F648SPCQR |
N74F648N | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 | YAGEO Corporation | MC74F648N vs N74F648N |
54F648SDMQB | IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.3000 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | MC74F648N vs 54F648SDMQB |
74F648SDC | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F648N vs 74F648SDC |