There are no models available for this part yet.
Overview of MC74F579ND by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
CAD Models for MC74F579ND by Motorola Semiconductor Products
Part Data Attributes for MC74F579ND by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT; MULTIPLEXED I/O
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T20
|
Length
|
26.415 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
145 mA
|
Propagation Delay (tpd)
|
11.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
80 MHz
|
Alternate Parts for MC74F579ND
This table gives cross-reference parts and alternative options found for MC74F579ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F579ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F579PMQB | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, DIP-20 | Texas Instruments | MC74F579ND vs 54F579PMQB |
74F579DC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MC74F579ND vs 74F579DC |
74F579PMQR | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, DIP-20 | Texas Instruments | MC74F579ND vs 74F579PMQR |
N74F579N,602 | N74F579N | NXP Semiconductors | MC74F579ND vs N74F579N,602 |
54F579PCX | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, DIP-20 | Texas Instruments | MC74F579ND vs 54F579PCX |
5962-8954501RX | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | MC74F579ND vs 5962-8954501RX |
MC74F579N | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74F579ND vs MC74F579N |
MC74F579N | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74F579ND vs MC74F579N |
74F579PCQR | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, DIP-20 | Texas Instruments | MC74F579ND vs 74F579PCQR |
54F579PCQR | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, DIP-20 | Texas Instruments | MC74F579ND vs 54F579PCQR |