Part Details for MC74F543N by Motorola Semiconductor Products
Overview of MC74F543N by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F543N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | 3759 |
|
$0.4645 / $1.3272 | Buy Now |
|
Quest Components | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | 80 |
|
$1.1060 / $2.2120 | Buy Now |
Part Details for MC74F543N
MC74F543N CAD Models
MC74F543N Part Data Attributes
|
MC74F543N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F543N
Motorola Semiconductor Products
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 724-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 724-03 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.69 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 125 mA | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F543N
This table gives cross-reference parts and alternative options found for MC74F543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F543DCQR | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F543N vs 74F543DCQR |
54F543SDMQB | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F543N vs 54F543SDMQB |
74F543SPCQR | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | MC74F543N vs 74F543SPCQR |
74F543SPCQR | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F543N vs 74F543SPCQR |
MC74F543ND | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 724-03 | Motorola Semiconductor Products | MC74F543N vs MC74F543ND |
74F543SDCQR | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F543N vs 74F543SDCQR |
74F543DC | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MC74F543N vs 74F543DC |
74F543SDC | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | National Semiconductor Corporation | MC74F543N vs 74F543SDC |
N74F543N,602 | N74F543N | NXP Semiconductors | MC74F543N vs N74F543N,602 |
74F543DC | IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | MC74F543N vs 74F543DC |