Logic
MC74F251DR2
Description: F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16

Overview of MC74F251DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74F251DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F251DR2 by Motorola Mobility LLC

MC74F251DR2
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74F251DR2
    Motorola Mobility LLC
    F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74F251DR2

This table gives cross-reference parts and alternative options found for MC74F251DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F251DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F251AD-T Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, YAGEO Corporation MC74F251DR2 vs N74F251AD-T
74F251ASC Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74F251DR2 vs 74F251ASC
SN74F251BDR 1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments MC74F251DR2 vs SN74F251BDR
SN74F251BDRE4 F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments MC74F251DR2 vs SN74F251BDRE4
N74F251AD Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, YAGEO Corporation MC74F251DR2 vs N74F251AD
SN74F251BDRG4 F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments MC74F251DR2 vs SN74F251BDRG4
N74F251D IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors MC74F251DR2 vs N74F251D
74F251AD-T IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors MC74F251DR2 vs 74F251AD-T
MC74F251DR2 Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products MC74F251DR2 vs MC74F251DR2
SN74F251BDE4 1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments MC74F251DR2 vs SN74F251BDE4
Part Number Description Manufacturer Compare
74F251ASPCQR Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74F251DR2 vs 74F251ASPCQR
74F251ADC IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer National Semiconductor Corporation MC74F251DR2 vs 74F251ADC
54F251AFMQB Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation MC74F251DR2 vs 54F251AFMQB
SN74F251BDRG4 F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments MC74F251DR2 vs SN74F251BDRG4
74F251AD IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors MC74F251DR2 vs 74F251AD
54F251ALMQB IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, Multiplexer/Demultiplexer National Semiconductor Corporation MC74F251DR2 vs 54F251ALMQB
74F251AD-T IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors MC74F251DR2 vs 74F251AD-T
M38510/33905B2X Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC MC74F251DR2 vs M38510/33905B2X
M38510/33905SFA F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments MC74F251DR2 vs M38510/33905SFA
N74F251N IC F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors MC74F251DR2 vs N74F251N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F251DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F251DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74F251DR2 would you like to use for your alert(s)?
  • Please alert me when MC74F251DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F251DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F251DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F251DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F251DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F251DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: