MC74F243DR2
Description: Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14

Overview of MC74F243DR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC74F243DR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F243DR2 by Motorola Semiconductor Products

MC74F243DR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
90 mA
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74F243DR2
    Motorola Semiconductor Products
    Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74F243DR2

This table gives cross-reference parts and alternative options found for MC74F243DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F243DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F243D-00 F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Texas Instruments MC74F243DR2 vs SN74F243D-00
74F243SC F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments MC74F243DR2 vs 74F243SC
MC74F243DD F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74F243DR2 vs MC74F243DD
N74F243D F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 NXP Semiconductors MC74F243DR2 vs N74F243D
MC74F243DDR2 F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74F243DR2 vs MC74F243DDR2
MC74F243DD Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74F243DR2 vs MC74F243DD
SN74F243DR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC MC74F243DR2 vs SN74F243DR
N74F243D-T Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 YAGEO Corporation MC74F243DR2 vs N74F243D-T
SN74F243D Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments MC74F243DR2 vs SN74F243D
74F243SJ F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 Texas Instruments MC74F243DR2 vs 74F243SJ
Part Number Description Manufacturer Compare
74F243QC Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation MC74F243DR2 vs 74F243QC
SN74F243D Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments MC74F243DR2 vs SN74F243D
SN74F243D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC MC74F243DR2 vs SN74F243D
N74F243D-T Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 YAGEO Corporation MC74F243DR2 vs N74F243D-T
MC74F243DDR2 F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74F243DR2 vs MC74F243DDR2
74F243SJX F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 Texas Instruments MC74F243DR2 vs 74F243SJX
N74F243D F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 NXP Semiconductors MC74F243DR2 vs N74F243D
MC74F243DD Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74F243DR2 vs MC74F243DD
MC74F243DDR2 Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74F243DR2 vs MC74F243DDR2
N74F243D,602 N74F243D NXP Semiconductors MC74F243DR2 vs N74F243D,602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F243DR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F243DR2 by Motorola Semiconductor Products

  • Please alert me when MC74F243DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74F243DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F243DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74F243DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F243DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F243DR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: