Part Details for MC74F194N by Motorola Semiconductor Products
Overview of MC74F194N by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F194N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 1124 |
|
$0.4536 / $1.1340 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 388 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 158 |
|
$0.4725 / $0.9450 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 30 |
|
Buy Now |
Part Details for MC74F194N
MC74F194N CAD Models
MC74F194N Part Data Attributes
|
MC74F194N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F194N
Motorola Semiconductor Products
Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |
Alternate Parts for MC74F194N
This table gives cross-reference parts and alternative options found for MC74F194N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F194N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F194/BEAJC | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC74F194N vs 54F194/BEAJC |
MC74F194J | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74F194N vs MC74F194J |
74F194PC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74F194N vs 74F194PC |
54F194E | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC74F194N vs 54F194E |
JM38510/33601BEA | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74F194N vs JM38510/33601BEA |
54F194/BEA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | MC74F194N vs 54F194/BEA |
54F194DMQB | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | MC74F194N vs 54F194DMQB |
74F194SPCQR | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC74F194N vs 74F194SPCQR |
54F194/BEAJC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC74F194N vs 54F194/BEAJC |
74F194SDCQR | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC74F194N vs 74F194SDCQR |