Datasheets
MC74F175J by:

F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16

Part Details for MC74F175J by Motorola Mobility LLC

Overview of MC74F175J by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for MC74F175J

MC74F175J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74F175J Part Data Attributes

MC74F175J Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74F175J Motorola Mobility LLC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 34 mA
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 100 MHz

Alternate Parts for MC74F175J

This table gives cross-reference parts and alternative options found for MC74F175J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F175J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
I74F175N IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch NXP Semiconductors MC74F175J vs I74F175N
JM38510/34104BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC74F175J vs JM38510/34104BEA
74F175DCQR D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74F175J vs 74F175DCQR
MC54F175JD D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC74F175J vs MC54F175JD
74F175SPCQR D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74F175J vs 74F175SPCQR
54F175/BEAJC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC MC74F175J vs 54F175/BEAJC
54F175SDMQB D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74F175J vs 54F175SDMQB
MC54F175JD F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC74F175J vs MC54F175JD
N74F175N D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 YAGEO Corporation MC74F175J vs N74F175N
54F175SDM D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC74F175J vs 54F175SDM
Part Number Description Manufacturer Compare
N74F175N IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch NXP Semiconductors MC74F175J vs N74F175N
MC54F175JD D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC74F175J vs MC54F175JD
JM38510/34104BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC74F175J vs JM38510/34104BEA
I74F175N IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch NXP Semiconductors MC74F175J vs I74F175N
74F175PC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation MC74F175J vs 74F175PC
54F175/BEAJC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC74F175J vs 54F175/BEAJC
54F175/BEAJC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC MC74F175J vs 54F175/BEAJC
MC74F175ND F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 Motorola Mobility LLC MC74F175J vs MC74F175ND
935045740602 IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, FF/Latch NXP Semiconductors MC74F175J vs 935045740602
MC74F175J D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC74F175J vs MC74F175J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F175J by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F175J by Motorola Mobility LLC

  • Please alert me when MC74F175J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74F175J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F175J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74F175J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F175J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F175J by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: