Part Details for MC74F164DR2 by Motorola Mobility LLC
Overview of MC74F164DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F164DR2
MC74F164DR2 CAD Models
MC74F164DR2 Part Data Attributes:
|
MC74F164DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F164DR2
Motorola Mobility LLC
F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 80 MHz |
Alternate Parts for MC74F164DR2
This table gives cross-reference parts and alternative options found for MC74F164DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F164DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F164D-T | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | MC74F164DR2 vs 74F164D-T |
N74F164D,623 | 74F164 - 8-bit serial-in parallel-out shift register SOIC 14-Pin | NXP Semiconductors | MC74F164DR2 vs N74F164D,623 |
N74F164D-T | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, Shift Register | NXP Semiconductors | MC74F164DR2 vs N74F164D-T |
74F164ASC | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F164DR2 vs 74F164ASC |
74F164ASCX | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | MC74F164DR2 vs 74F164ASCX |
74F164SC | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOIC-14 | Texas Instruments | MC74F164DR2 vs 74F164SC |
I74F164D | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Shift Register | NXP Semiconductors | MC74F164DR2 vs I74F164D |
74F164ASCX | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F164DR2 vs 74F164ASCX |
74F164ASCX_NL | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F164DR2 vs 74F164ASCX_NL |
74F164VCQR | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | MC74F164DR2 vs 74F164VCQR |