Part Details for MC74F13N by Motorola Mobility LLC
Overview of MC74F13N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F13N
MC74F13N CAD Models
MC74F13N Part Data Attributes
|
MC74F13N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F13N
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 646-06
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F13N
This table gives cross-reference parts and alternative options found for MC74F13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F13ND | IC,LOGIC GATE,DUAL 4-INPUT NAND,F-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | MC74F13N vs MC74F13ND |
54F13DMQB | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP24, DIP-24, Gate | National Semiconductor Corporation | MC74F13N vs 54F13DMQB |
MC74F13JD | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F13N vs MC74F13JD |
MC74F13ND | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74F13N vs MC74F13ND |
74F13PC | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MC74F13N vs 74F13PC |
54F13DM | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F13N vs 54F13DM |
54F13DMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F13N vs 54F13DMQB |
54F13DMQB | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP24, DIP-24 | Texas Instruments | MC74F13N vs 54F13DMQB |
54F13SDMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F13N vs 54F13SDMQB |
54F13/BCAJC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC74F13N vs 54F13/BCAJC |