There are no models available for this part yet.
Overview of MC74F138DR2 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MC74F138DR2 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3479 |
|
RFQ | ||||
Bristol Electronics | 1332 |
|
RFQ | ||||
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 1065 |
|
$0.2700 / $0.9000 | Buy Now |
CAD Models for MC74F138DR2 by Motorola Semiconductor Products
Part Data Attributes for MC74F138DR2 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SOP, SOP16,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
3 ENABLE INPUTS
|
Family
|
F/FAST
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.02 A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Power Supply Current-Max (ICC)
|
20 mA
|
Prop. Delay@Nom-Sup
|
9 ns
|
Propagation Delay (tpd)
|
9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC74F138DR2
This table gives cross-reference parts and alternative options found for MC74F138DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F138DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F138DDR2 | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74F138DR2 vs MC74F138DDR2 |
MC74F138DD | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74F138DR2 vs MC74F138DD |
SN74F138DR | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | MC74F138DR2 vs SN74F138DR |
N74F138D,602 | 74F138 - 1-of-8 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74F138DR2 vs N74F138D,602 |
N74F138D-T | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74F138DR2 vs N74F138D-T |
935033090602 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | MC74F138DR2 vs 935033090602 |
933739450623 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | MC74F138DR2 vs 933739450623 |
SN74F138DRG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | MC74F138DR2 vs SN74F138DRG4 |
74F138SCX | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74F138DR2 vs 74F138SCX |
SN74F138DE4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | MC74F138DR2 vs SN74F138DE4 |