Part Details for MC74F114DDR2 by Motorola Mobility LLC
Overview of MC74F114DDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F114DDR2
MC74F114DDR2 CAD Models
MC74F114DDR2 Part Data Attributes
|
MC74F114DDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F114DDR2
Motorola Mobility LLC
F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDIVIDUAL SET INPUTS | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC74F114DDR2
This table gives cross-reference parts and alternative options found for MC74F114DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F114DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F114DD | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74F114DDR2 vs MC74F114DD |
74F114D-T | IC F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | MC74F114DDR2 vs 74F114D-T |
MC74F114DR2 | F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F114DDR2 vs MC74F114DR2 |
74F114D-T | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | YAGEO Corporation | MC74F114DDR2 vs 74F114D-T |
SN74F114D-00 | F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | MC74F114DDR2 vs SN74F114D-00 |
SN74F114D-00R | F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | MC74F114DDR2 vs SN74F114D-00R |
74F114D | IC F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | MC74F114DDR2 vs 74F114D |
MC74F114DR2 | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74F114DDR2 vs MC74F114DR2 |
MC74F114D | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74F114DDR2 vs MC74F114D |
SN74F114DR | F/FAST SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | MC74F114DDR2 vs SN74F114DR |