Part Details for MC74F109ND by Motorola Mobility LLC
Overview of MC74F109ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F109ND
MC74F109ND CAD Models
MC74F109ND Part Data Attributes
|
MC74F109ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F109ND
Motorola Mobility LLC
F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 9.2 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |
Alternate Parts for MC74F109ND
This table gives cross-reference parts and alternative options found for MC74F109ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F109ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F109N | J-Kbar Flip-Flop | Nexperia | MC74F109ND vs N74F109N |
M38510/34102BEA | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Motorola Mobility LLC | MC74F109ND vs M38510/34102BEA |
JM38510/34102BEA | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC74F109ND vs JM38510/34102BEA |
74F109DC | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | MC74F109ND vs 74F109DC |
N74F109N | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | MC74F109ND vs N74F109N |
I74F109N,602 | 74F109 - Positive J-Knot positive edge-triggered flip-flops DIP 16-Pin | NXP Semiconductors | MC74F109ND vs I74F109N,602 |
M38510/34102BEX | J-Kbar Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | MC74F109ND vs M38510/34102BEX |
74F109SDCQR | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC74F109ND vs 74F109SDCQR |
M38510/34102SEX | F/FAST SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | MC74F109ND vs M38510/34102SEX |
I74F109N,602 | 74F109 - Positive J-Knot positive edge-triggered flip-flops@en-us DIP 16-Pin | Nexperia | MC74F109ND vs I74F109N,602 |