MC74ACT74DR2
Description: D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14

Overview of MC74ACT74DR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for MC74ACT74DR2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8308
RFQ
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 147424
  • 1 $0.3699
  • 5,192 $0.1356
  • 11,061 $0.1295
$0.1295 / $0.3699 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 8000
  • 1 $0.6165
  • 3,245 $0.2158
  • 6,953 $0.1850
$0.1850 / $0.6165 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 2000
  • 1 $1.0000
  • 401 $0.4000
  • 2,001 $0.3500
$0.3500 / $1.0000 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 1479
  • 1 $2.5000
  • 161 $1.0000
  • 801 $0.8750
$0.8750 / $2.5000 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 1807
  • 1 $0.6165
  • 163 $0.3083
  • 650 $0.2466
$0.2466 / $0.6165 Buy Now
Chip 1 Exchange INSTOCK 1566
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 100
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now
Sense Electronic Company Limited SOP14 2433
RFQ

CAD Models for MC74ACT74DR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT74DR2 by Motorola Semiconductor Products

MC74ACT74DR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
125000000 Hz
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
125 MHz
Want to compare parts?
  1. MC74ACT74DR2
    Motorola Semiconductor Products
    D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14
    VS

Related Parts for MC74ACT74DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT74DR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT74DR2 by Motorola Semiconductor Products

  • Please alert me when MC74ACT74DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74ACT74DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT74DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74ACT74DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT74DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT74DR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: