Part Details for MC74ACT646NG by onsemi
Overview of MC74ACT646NG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT646NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4794
|
Newark | Mc74Act646Ng, Motor Driver Ic |Onsemi MC74ACT646NG RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4900 | Buy Now |
DISTI #
MC74ACT646NG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Rail - Rail/Tube (Alt: MC74ACT646NG) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3555 Partner Stock |
|
$0.9286 / $1.1084 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3555 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for MC74ACT646NG
MC74ACT646NG CAD Models
MC74ACT646NG Part Data Attributes
|
MC74ACT646NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT646NG
onsemi
ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.69 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC74ACT646NG
This table gives cross-reference parts and alternative options found for MC74ACT646NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT646NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT646ENE4 | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | MC74ACT646NG vs CD74ACT646ENE4 |
MC74ACT646N | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | onsemi | MC74ACT646NG vs MC74ACT646N |
5962-9219601MLX | Registered Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP24, | Teledyne e2v | MC74ACT646NG vs 5962-9219601MLX |
CD74ACT646ENX | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Ge Solid State | MC74ACT646NG vs CD74ACT646ENX |
54ACT646JS | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Monolithic Memories (RETIRED) | MC74ACT646NG vs 54ACT646JS |
54ACTQ646DMQB | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MC74ACT646NG vs 54ACTQ646DMQB |
54ACTQ646SDMQB | Bus Driver/Transceiver | Teledyne e2v | MC74ACT646NG vs 54ACTQ646SDMQB |
74ACTQ646SPCQR | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | MC74ACT646NG vs 74ACTQ646SPCQR |
MC74ACT646NG | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | MC74ACT646NG vs MC74ACT646NG |
CD74ACT646EN | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Ge Solid State | MC74ACT646NG vs CD74ACT646EN |