Part Details for MC74ACT574DWR2G by onsemi
Overview of MC74ACT574DWR2G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT574DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1252
|
Newark | Ic, flip-Flop, octal, d Type, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT574DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5770 | Buy Now |
DISTI #
MC74ACT574DWR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1792 In Stock |
|
$0.4202 / $1.1200 | Buy Now |
DISTI #
MC74ACT574DWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT574DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2640 / $0.3151 | Buy Now |
DISTI #
MC74ACT574DWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT574DWR2G) RoHS: Compliant Min Qty: 746 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 864 Partner Stock |
|
$0.4160 / $0.4965 | Buy Now |
DISTI #
863-MC74ACT574DWR2G
|
Mouser Electronics | Flip Flops 5V CMOS Octal D-Type 3-State Out RoHS: Compliant | 1385 |
|
$0.4200 / $1.0700 | Buy Now |
|
Future Electronics | Octal D Flip-Flop with 3-State Outputs. SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop with 3-State Outputs | 0 |
|
$0.4040 / $0.4593 | Buy Now |
DISTI #
77690003
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2137 | Americas - 339 |
|
$0.3842 / $0.8167 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 295 |
|
$0.4200 / $1.3125 | Buy Now |
Part Details for MC74ACT574DWR2G
MC74ACT574DWR2G CAD Models
MC74ACT574DWR2G Part Data Attributes
|
MC74ACT574DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT574DWR2G
onsemi
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74ACT574DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT574DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT574DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT574SC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Fairchild Semiconductor Corporation | MC74ACT574DWR2G vs SN74ACT574SC |
74ACT574SC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74ACT574DWR2G vs 74ACT574SC |
TC74ACT574FW | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT574DWR2G vs TC74ACT574FW |
74ACT574SCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74ACT574DWR2G vs 74ACT574SCX |
SN74ACT574DWR | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74ACT574DWR2G vs SN74ACT574DWR |
74ACTQ574SC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74ACT574DWR2G vs 74ACTQ574SC |
MC74ACT574DWR2 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74ACT574DWR2G vs MC74ACT574DWR2 |
CD74ACT574M96G4 | Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT574DWR2G vs CD74ACT574M96G4 |
CD74ACT574MG4 | Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT574DWR2G vs CD74ACT574MG4 |
74ACT574D-T | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74ACT574DWR2G vs 74ACT574D-T |