Part Details for MC74ACT520NC by Motorola Semiconductor Products
Overview of MC74ACT520NC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74ACT520NC
MC74ACT520NC CAD Models
MC74ACT520NC Part Data Attributes
|
MC74ACT520NC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74ACT520NC
Motorola Semiconductor Products
Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULLUP RESISTORS ON B INPUTS | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT520NC
This table gives cross-reference parts and alternative options found for MC74ACT520NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT520NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT521DWCR2 | Motorola Semiconductor Products | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | MC74ACT520NC vs MC74ACT521DWCR2 |
MC74ACT520DWCR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74ACT520NC vs MC74ACT520DWCR2 |
MC74ACT520DWC | Motorola Mobility LLC | Check for Price | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74ACT520NC vs MC74ACT520DWC |
MC74ACT520NC | Motorola Mobility LLC | Check for Price | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | MC74ACT520NC vs MC74ACT520NC |
MC74ACT520DWC | Motorola Semiconductor Products | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | MC74ACT520NC vs MC74ACT520DWC |