-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D Flip-Flop, SOIC-20 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1246
|
Newark | Ic, flip-Flop, octal, d Type, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT273DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
MC74ACT273DWR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1863 In Stock |
|
$0.4401 / $1.7700 | Buy Now |
DISTI #
MC74ACT273DWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT273DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 10002120 Factory Stock |
|
$0.2853 / $0.3406 | Buy Now |
DISTI #
MC74ACT273DWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT273DWR2G) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2120 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
MC74ACT273DWR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT273DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2120 Factory Stock |
|
$0.2853 / $0.3406 | Buy Now |
DISTI #
863-MC74ACT273DWR2G
|
Mouser Electronics | Flip Flops 5V CMOS Octal D-Type RoHS: Compliant | 1588 |
|
$0.4380 / $1.2000 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Octal D-Type Flip-Flop - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.3700 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop | 0 |
|
$0.4214 / $0.4791 | Buy Now |
DISTI #
77298039
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 3000 |
|
$0.3734 / $0.4005 | Buy Now |
|
Bristol Electronics | 506 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT273DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT273DWR2G
onsemi
Octal D Flip-Flop, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for MC74ACT273DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT273DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT377DWC | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74ACT273DWR2G vs MC74ACT377DWC |
MC74ACT377DWCR2 | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74ACT273DWR2G vs MC74ACT377DWCR2 |
74ACT377SC | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT273DWR2G vs 74ACT377SC |
74ACT377SCQR | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74ACT273DWR2G vs 74ACT377SCQR |
CD74ACT273M96E4 | Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74ACT273DWR2G vs CD74ACT273M96E4 |
MC74ACT273DWC | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74ACT273DWR2G vs MC74ACT273DWC |
MC74ACT377DWR | D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74ACT273DWR2G vs MC74ACT377DWR |
74ACT377SCQR | IC ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20, FF/Latch | National Semiconductor Corporation | MC74ACT273DWR2G vs 74ACT377SCQR |
CD74ACT273M | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT273DWR2G vs CD74ACT273M |
MC74ACT273DWCR2 | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74ACT273DWR2G vs MC74ACT273DWCR2 |