Part Details for MC74ACT273DTR2G by onsemi
Overview of MC74ACT273DTR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MC74ACT273DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0723
|
Newark | Ic, flip-Flop, octal, d Type, act-Cmos, tssop,20Pin, plastic |Onsemi MC74ACT273DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4640 | Buy Now |
DISTI #
MC74ACT273DTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215 In Stock |
|
$0.3371 / $0.9000 | Buy Now |
DISTI #
MC74ACT273DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT273DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3344 / $0.3992 | Buy Now |
DISTI #
863-MC74ACT273DTR2G
|
Mouser Electronics | Flip Flops 5V CMOS Octal D-Type RoHS: Compliant | 2495 |
|
$0.3370 / $0.8900 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Octal D-Type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | 3658 |
|
$0.2723 / $0.7425 | Buy Now |
|
Quest Components | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | 4000 |
|
$0.3713 / $1.2375 | Buy Now |
|
Quest Components | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | 1039 |
|
$0.4950 / $1.2375 | Buy Now |
|
Rochester Electronics | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2225 |
|
$0.3343 / $0.3933 | Buy Now |
Part Details for MC74ACT273DTR2G
MC74ACT273DTR2G CAD Models
MC74ACT273DTR2G Part Data Attributes:
|
MC74ACT273DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT273DTR2G
onsemi
Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74ACT273DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT273DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT273DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT273PW | Octal D-Type Flip-Flops with Reset 20-TSSOP -55 to 125 | Texas Instruments | MC74ACT273DTR2G vs CD74ACT273PW |
CD74ACT273PWRE4 | Octal D-Type Flip-Flops with Reset 20-TSSOP -55 to 125 | Texas Instruments | MC74ACT273DTR2G vs CD74ACT273PWRE4 |
MC74ACT273DT | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74ACT273DTR2G vs MC74ACT273DT |
74ACT273MTCX | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74ACT273DTR2G vs 74ACT273MTCX |
CD74ACT273PWG4 | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74ACT273DTR2G vs CD74ACT273PWG4 |
74ACT273MTC | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74ACT273DTR2G vs 74ACT273MTC |
MC74ACT273DTR2 | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74ACT273DTR2G vs MC74ACT273DTR2 |
74ACT273TTR | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74ACT273DTR2G vs 74ACT273TTR |
CD74ACT273PWE4 | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74ACT273DTR2G vs CD74ACT273PWE4 |