Logic
MC74ACT245NG
Description: Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20

Overview of MC74ACT245NG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC74ACT245NG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT245NG by Rochester Electronics LLC

MC74ACT245NG
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family
ACT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.415 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74ACT245NG
    Rochester Electronics LLC
    Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20
    VS

Alternate Parts for MC74ACT245NG

This table gives cross-reference parts and alternative options found for MC74ACT245NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT245NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9218701MRA Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation MC74ACT245NG vs 5962-9218701MRA
DV74ACT245N Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors MC74ACT245NG vs DV74ACT245N
74ACT245PC Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, MDIP 20L, 1800-RAIL onsemi MC74ACT245NG vs 74ACT245PC
54ACTQ245DMQB Bus Driver/Transceiver Teledyne e2v MC74ACT245NG vs 54ACTQ245DMQB
74ACT245DC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74ACT245NG vs 74ACT245DC
HD74ACT245P ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation MC74ACT245NG vs HD74ACT245P
MC74ACT245N ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi MC74ACT245NG vs MC74ACT245N
54ACTQ245JRQMLV Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation MC74ACT245NG vs 54ACTQ245JRQMLV
74ACT245PCQR Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation MC74ACT245NG vs 74ACT245PCQR
74ACT245PCX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation MC74ACT245NG vs 74ACT245PCX
Part Number Description Manufacturer Compare
HD74ACT245P-E ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation MC74ACT245NG vs HD74ACT245P-E
74ACT245PC_NL Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation MC74ACT245NG vs 74ACT245PC_NL
5962-9218701MRX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v MC74ACT245NG vs 5962-9218701MRX
74ACT245PCQR Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation MC74ACT245NG vs 74ACT245PCQR
5962-9218701MRA Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation MC74ACT245NG vs 5962-9218701MRA
74ACT245PCX Bus Transceiver onsemi MC74ACT245NG vs 74ACT245PCX
74ACT245PC Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation MC74ACT245NG vs 74ACT245PC
MC74ACT245NC Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products MC74ACT245NG vs MC74ACT245NC
74ACT245PC Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, MDIP 20L, 1800-RAIL onsemi MC74ACT245NG vs 74ACT245PC
DV74ACT245N Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors MC74ACT245NG vs DV74ACT245N

Related Parts for MC74ACT245NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT245NG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT245NG by Rochester Electronics LLC

  • Please alert me when MC74ACT245NG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT245NG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT245NG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT245NG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT245NG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT245NG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: