Part Details for MC74ACT245ML1 by onsemi
Overview of MC74ACT245ML1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT245ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT245ML1-ND
|
DigiKey | BUS TRANSCEIVER Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5750 In Stock |
|
$0.2000 | Buy Now |
DISTI #
86126068
|
Verical | MC74ACT245ML1 Min Qty: 1810 Package Multiple: 1 Date Code: 0101 | Americas - 5520 |
|
$0.2073 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6270 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for MC74ACT245ML1
MC74ACT245ML1 CAD Models
MC74ACT245ML1 Part Data Attributes
|
MC74ACT245ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT245ML1
onsemi
IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | EIAJ, SOP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74ACT245ML1
This table gives cross-reference parts and alternative options found for MC74ACT245ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT245ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT245M | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SO-20 | MC74ACT245ML1 vs MC74ACT245M |
SN74ACT245NSR | Texas Instruments | $0.5829 | Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85 | MC74ACT245ML1 vs SN74ACT245NSR |
MC74ACT245MR1 | onsemi | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | MC74ACT245ML1 vs MC74ACT245MR1 |
74ACT245SJX | onsemi | Check for Price | Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 2000-REEL | MC74ACT245ML1 vs 74ACT245SJX |
TC74ACT245F(TP1) | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | MC74ACT245ML1 vs TC74ACT245F(TP1) |
HD74ACT245FPVEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 | MC74ACT245ML1 vs HD74ACT245FPVEL |