Part Details for MC74ACT244DTR2G by Rochester Electronics LLC
Overview of MC74ACT244DTR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74ACT244DTR2G
MC74ACT244DTR2G CAD Models
MC74ACT244DTR2G Part Data Attributes
|
MC74ACT244DTR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT244DTR2G
Rochester Electronics LLC
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT244DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT244DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT244DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT244T | STMicroelectronics | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74ACT244DTR2G vs 74ACT244T |
74ACT244PW | NXP Semiconductors | Check for Price | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74ACT244DTR2G vs 74ACT244PW |
74ACT244PWDH | NXP Semiconductors | Check for Price | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74ACT244DTR2G vs 74ACT244PWDH |
MC74ACT244DT | onsemi | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74ACT244DTR2G vs MC74ACT244DT |
SN74ACT244PWG4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | MC74ACT244DTR2G vs SN74ACT244PWG4 |
HD74ACT244TELL-E | Renesas Electronics Corporation | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74ACT244DTR2G vs HD74ACT244TELL-E |
SN74ACT244PWLE | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | MC74ACT244DTR2G vs SN74ACT244PWLE |
SN74ACT244PWRE4 | Texas Instruments | Check for Price | Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-TSSOP -40 to 85 | MC74ACT244DTR2G vs SN74ACT244PWRE4 |
74ACT244MTC | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | MC74ACT244DTR2G vs 74ACT244MTC |
74ACT244MTC | onsemi | Check for Price | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 75-TUBE | MC74ACT244DTR2G vs 74ACT244MTC |