Part Details for MC74ACT138MEL by onsemi
Overview of MC74ACT138MEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT138MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4649
|
Newark | Mc74Act138Mel, Shift Registers |Onsemi MC74ACT138MEL Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
DISTI #
2156-MC74ACT138MEL-ND
|
DigiKey | DECODER/DEMUX SINGLE 3-TO-8 Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SO EIAJ T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MC74ACT138MEL
MC74ACT138MEL CAD Models
MC74ACT138MEL Part Data Attributes
|
MC74ACT138MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT138MEL
onsemi
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, EIAJ, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74ACT138MEL
This table gives cross-reference parts and alternative options found for MC74ACT138MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT138MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT138AFPEL | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74ACT138MEL vs HD74ACT138AFPEL |
MC74ACT138MR2 | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16, Decoder/Driver | onsemi | MC74ACT138MEL vs MC74ACT138MR2 |
TC74ACT138F(TP2) | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74ACT138MEL vs TC74ACT138F(TP2) |
MC74ACT138ML1 | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC PACKAGE-16 | onsemi | MC74ACT138MEL vs MC74ACT138ML1 |
TC74ACT138F(TP1) | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74ACT138MEL vs TC74ACT138F(TP1) |
HD74ACT138FP | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74ACT138MEL vs HD74ACT138FP |
HD74ACT138AFPVEL | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOP-16 | Renesas Electronics Corporation | MC74ACT138MEL vs HD74ACT138AFPVEL |
74ACT138SJX | 1-of-8 Decoder/Demultiplexer, 2000-REEL | onsemi | MC74ACT138MEL vs 74ACT138SJX |
74ACT138SJ | 1-of-8 Decoder/Demultiplexer, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | MC74ACT138MEL vs 74ACT138SJ |
MC74ACT138M | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | MC74ACT138MEL vs MC74ACT138M |