Part Details for MC74ACT138DCR1 by Motorola Semiconductor Products
Overview of MC74ACT138DCR1 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74ACT138DCR1
MC74ACT138DCR1 CAD Models
MC74ACT138DCR1 Part Data Attributes
|
MC74ACT138DCR1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74ACT138DCR1
Motorola Semiconductor Products
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT138DCR1
This table gives cross-reference parts and alternative options found for MC74ACT138DCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT138DCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT138SCX_NL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT138DCR1 vs 74ACT138SCX_NL |
MC74ACT138DC | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74ACT138DCR1 vs MC74ACT138DC |
MC74ACT138DR2 | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74ACT138DCR1 vs MC74ACT138DR2 |
CD74ACT138M | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | Rochester Electronics LLC | MC74ACT138DCR1 vs CD74ACT138M |
74ACT138M | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74ACT138DCR1 vs 74ACT138M |
74ACT138SCT | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT138DCR1 vs 74ACT138SCT |
CD74ACT138M96G4 | 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74ACT138DCR1 vs CD74ACT138M96G4 |
MC74ACT138DG | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74ACT138DCR1 vs MC74ACT138DG |
HD74ACT138RP-EL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74ACT138DCR1 vs HD74ACT138RP-EL |
74ACT138SCTR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT138DCR1 vs 74ACT138SCTR |