-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Buffer with 3-State Outputs, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6606
|
Newark | Buffer, Quad, 3-State O/P, Tssop-14, Logic Device Type:Buffer, Logic Family/Base Number:74Act125, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Product Range:- Rohs Compliant: Yes |Onsemi MC74ACT125DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 475 |
|
$0.2420 / $0.6140 | Buy Now |
DISTI #
42K0689
|
Newark | Ic, buffer/Driver, single,4-Bit, act-Cmos, tssop,14Pin, plastic |Onsemi MC74ACT125DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2740 | Buy Now |
DISTI #
MC74ACT125DTR2GOSCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8062 In Stock |
|
$0.1985 / $0.6000 | Buy Now |
DISTI #
MC74ACT125DTR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT125DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 / $0.2350 | Buy Now |
DISTI #
81Y6606
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 81Y6606) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3020 / $0.5930 | Buy Now |
DISTI #
863-MC74ACT125DTR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Quad 3-State RoHS: Compliant | 18481 |
|
$0.1970 / $0.4400 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Quad Buffer with 3-State Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3315 |
|
$0.1969 / $0.2316 | Buy Now |
DISTI #
MC74ACT125DTR2G
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, TSSOP14, ACT, 2÷6VDC Min Qty: 3 | 2427 |
|
$0.2830 / $0.6340 | Buy Now |
DISTI #
MC74ACT125DTR2G
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: MC74ACT125DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1868 / $0.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT125DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT125DTR2G
onsemi
Quad Buffer with 3-State Outputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74ACT125DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT125DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT125PW-T | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | MC74ACT125DTR2G vs 74ACT125PW-T |
HD74ACT125TELL-E | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74ACT125DTR2G vs HD74ACT125TELL-E |
HD74ACT125T | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74ACT125DTR2G vs HD74ACT125T |
74ACT125MTCX_NL | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74ACT125DTR2G vs 74ACT125MTCX_NL |
74ACT125PW | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | MC74ACT125DTR2G vs 74ACT125PW |
74ACT125MTC | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74ACT125DTR2G vs 74ACT125MTC |
HD74ACT125T-EL | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74ACT125DTR2G vs HD74ACT125T-EL |
74ACT125MTCX | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74ACT125DTR2G vs 74ACT125MTCX |
HD74ACT125TELL | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74ACT125DTR2G vs HD74ACT125TELL |
74ACT125MTCX | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74ACT125DTR2G vs 74ACT125MTCX |