Part Details for MC74ACT02M by onsemi
Overview of MC74ACT02M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74ACT02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4606
|
Newark | Mc74Act02M, Motor Drivers/Controllers |Onsemi MC74ACT02M Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-MC74ACT02M-ND
|
DigiKey | IC GATE NOR Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23283 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23283 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74ACT02M
MC74ACT02M CAD Models
MC74ACT02M Part Data Attributes
|
MC74ACT02M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT02M
onsemi
ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, EIAJ-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, EIAJ-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74ACT02M
This table gives cross-reference parts and alternative options found for MC74ACT02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT02SJ | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT02M vs 74ACT02SJ |
MC74ACT02MEL | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74ACT02M vs MC74ACT02MEL |
MC74ACT02MELG | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74ACT02M vs MC74ACT02MELG |
TC74ACT02F | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74ACT02M vs TC74ACT02F |
MC74ACT02MR2 | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, EIAJ-14 | onsemi | MC74ACT02M vs MC74ACT02MR2 |