Logic
MC74ACT00DTR2
Description: IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate

Overview of MC74ACT00DTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC74ACT00DTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MC74ACT00DTR2
Avnet Americas - Tape and Reel (Alt: MC74ACT00DTR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2488 Partner Stock
RFQ
Rochester Electronics NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2488
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for MC74ACT00DTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT00DTR2 by onsemi

MC74ACT00DTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74ACT00DTR2
    onsemi
    IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate
    VS

Alternate Parts for MC74ACT00DTR2

This table gives cross-reference parts and alternative options found for MC74ACT00DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT00PWG4 ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PWG4
74ACT00PW-T IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors MC74ACT00DTR2 vs 74ACT00PW-T
SN74ACT00PWR 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PWR
SN74ACT00PW 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PW
MC74ACT00DTR2G NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC MC74ACT00DTR2 vs MC74ACT00DTR2G
74ACT00TTR ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics MC74ACT00DTR2 vs 74ACT00TTR
MC74ACT00DTR2G Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL onsemi MC74ACT00DTR2 vs MC74ACT00DTR2G
74ACT00MTC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation MC74ACT00DTR2 vs 74ACT00MTC
74ACT00MTCX Quad 2-Input NAND Gate, 2500-REEL onsemi MC74ACT00DTR2 vs 74ACT00MTCX
SN74ACT00PWLE Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PWLE
Part Number Description Manufacturer Compare
SN74ACT00PWLE Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PWLE
MC74ACT00DTR2G Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL onsemi MC74ACT00DTR2 vs MC74ACT00DTR2G
MC74ACT00DTR2G NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC MC74ACT00DTR2 vs MC74ACT00DTR2G
SN74ACT00PWG4 ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PWG4
SN74ACT00PWR 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PWR
74ACT00PWDH IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors MC74ACT00DTR2 vs 74ACT00PWDH
74ACT00MTC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation MC74ACT00DTR2 vs 74ACT00MTC
SN74ACT00PW 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments MC74ACT00DTR2 vs SN74ACT00PW
74ACT00PW-T IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors MC74ACT00DTR2 vs 74ACT00PW-T
74ACT00TTR ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics MC74ACT00DTR2 vs 74ACT00TTR

Related Parts for MC74ACT00DTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT00DTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT00DTR2 by onsemi

  • Please alert me when MC74ACT00DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT00DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT00DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT00DTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT00DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT00DTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: