Part Details for MC74ACT00DTR2 by Rochester Electronics LLC
Overview of MC74ACT00DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74ACT00DTR2
MC74ACT00DTR2 CAD Models
MC74ACT00DTR2 Part Data Attributes
|
MC74ACT00DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT00DTR2
Rochester Electronics LLC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74ACT00DTR2
This table gives cross-reference parts and alternative options found for MC74ACT00DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT00DTR2 | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | MC74ACT00DTR2 vs MC74ACT00DTR2 |
SN74ACT00PW | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT00DTR2 vs SN74ACT00PW |
MC74ACT00DTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | MC74ACT00DTR2 vs MC74ACT00DTR2G |
SN74ACT00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT00DTR2 vs SN74ACT00PWE4 |
74ACT00PWDH-T | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT00DTR2 vs 74ACT00PWDH-T |
SN74ACT00PWR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT00DTR2 vs SN74ACT00PWR |
SN74ACT00PWRE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT00DTR2 vs SN74ACT00PWRE4 |
74ACT00MTC | Quad 2-Input NAND Gate, 96-TUBE | onsemi | MC74ACT00DTR2 vs 74ACT00MTC |
TC74ACT00FT | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74ACT00DTR2 vs TC74ACT00FT |
74ACT00PWDH | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT00DTR2 vs 74ACT00PWDH |